Part Details for ZB5AS94412 by Schneider Electric
Overview of ZB5AS94412 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AS94412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5001
|
Newark | Key Operated E-Stop Sw, 22Mm, Latching, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schneider Electric ZB5AS94412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$73.6700 / $98.1300 | Buy Now |
DISTI #
28W5637
|
Newark | Actuator, Key, Harmony Xb5 Pushbutton, Product Range:Harmony Xb5 Series, Contact Configuration:-, Switch Operation:Push-Key Release, Switch Terminals:-, Contact Current Max:-, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Schneider Electric ZB5AS94412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.5000 / $113.1600 | Buy Now |
DISTI #
4008-ZB5AS94412-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$88.6708 / $110.0300 | Buy Now |
DISTI #
996-ZB5AS94412
|
Mouser Electronics | Keylock Switches E STOP WITH 421E KEY | 5 |
|
$93.8400 / $109.9900 | Buy Now |
DISTI #
70337047
|
RS | Pushbutton Head, Red, Key Release, 22mm Cutout, Harmony XB5 Series | Schneider Electric ZB5AS94412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$110.0100 | RFQ |
DISTI #
ZB5AS94412
|
TME | Switch: emergency stop with key, 22mm, Stabl.pos: 2, red, none Min Qty: 1 | 0 |
|
$51.3900 / $58.7200 | RFQ |
Part Details for ZB5AS94412
ZB5AS94412 CAD Models
ZB5AS94412 Part Data Attributes
|
ZB5AS94412
Schneider Electric
Buy Now
|
Compare Parts:
ZB5AS94412
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |