There are no models available for this part yet.
Overview of ZB5AS864 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZB5AS864 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X1013
|
Newark | Actuator, Xb5 Non-Illuminated Pushbutton Switch, For Use With:Schneider Harmony Xb5 Series 22Mm Emergency Stop Pushbutton Switches, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:- Rohs Compliant: Yes |Schneider Electric ZB5AS864 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.5300 / $93.2000 | Buy Now | |
DISTI #
4008-ZB5AS864-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$98.5000 / $102.4700 | Buy Now | |
DISTI #
996-ZB5AS864
|
Mouser Electronics | Switch Actuators Trigger Action Turn to Release Red 60 mm | 6 |
|
$95.7600 / $98.4600 | Buy Now | |
DISTI #
70604868
|
RS | E-Stop Pushbutton, Push Latch, Turn Release, Red 60mm, 22mm, Harmony XB5 Series | Schneider Electric ZB5AS864 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$97.0600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.6800 / $120.9300 | Buy Now | ||
DISTI #
ZB5AS864
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, red, none, IP66, Pos: 2 Min Qty: 1 | 0 |
|
$9.0600 / $10.3500 | RFQ |