Part Details for ZB5AS12 by Schneider Electric
Overview of ZB5AS12 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8482
|
Newark | Switch Actuator, Key Pushbutton, Black, For Use With:Schneider Harmony Xb5 Series 22Mm Key-Operated Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB5AS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.7900 / $101.3400 | Buy Now |
DISTI #
4008-ZB5AS12-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$93.2891 / $115.7600 | Buy Now |
DISTI #
996-ZB5AS12
|
Mouser Electronics | Keylock Switches LATCHING KEYED MUSHROOM 40MM BLACK | 5 |
|
$95.7000 / $113.9800 | Buy Now |
DISTI #
70337028
|
RS | Pushbutton Head, Key Release, Black, 22mm Cutout, Harmony XB5 Series | Schneider Electric ZB5AS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$90.8300 | RFQ |
DISTI #
ZB5AS12
|
TME | Switch: push-button, 22mm, Stabl.pos: 2, black, none, IP66, mushroom Min Qty: 1 | 0 |
|
$27.9100 / $31.9000 | RFQ |