Part Details for ZB5AL7340 by Schneider Electric
Overview of ZB5AL7340 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AL7340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T7934
|
Newark | Actuator Head, Xb5 Pushbutton Switch, For Use With:Xb5 Series Double-Headed Pushbutton Switches, Ip/Nema Rating:-, Product Range:-, Mounting Hole Dia:22Mm Rohs Compliant: Yes |Schneider Electric ZB5AL7340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3500 / $34.7400 | Buy Now |
DISTI #
4008-ZB5AL7340-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$37.1240 / $40.7900 | Buy Now |
DISTI #
996-ZB5AL7340
|
Mouser Electronics | Pushbutton Switches PLASTIC FLUSH 2 BTTN GRN/RED UNMARKED | 0 |
|
$30.9200 / $39.3100 | Order Now |
DISTI #
70337023
|
RS | Pushbutton Head, Green/Red Spring Return, 22mm Cutout, Electric XB5 Series | Schneider Electric ZB5AL7340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$40.8800 | Buy Now |
DISTI #
ZB5AL7340
|
TME | Switch: double, 22mm, Stabl.pos: 1, green/red, none, IP66, Pos: 2 Min Qty: 1 | 0 |
|
$11.2500 / $12.8600 | RFQ |
Part Details for ZB5AL7340
ZB5AL7340 CAD Models
ZB5AL7340 Part Data Attributes
|
ZB5AL7340
Schneider Electric
Buy Now
|
Compare Parts:
ZB5AL7340
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |