Part Details for ZB5AK1413 by Schneider Electric
Overview of ZB5AK1413 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AK1413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8427
|
Newark | Head, 22Mm Illuminated Selector Switch, For Use With:Schneider Harmony Xb5 Series 22Mm Illuminated Selector Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric ZB5AK1413 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0900 / $49.8900 | Buy Now |
DISTI #
4008-ZB5AK1413-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$76.5000 / $101.3000 | Buy Now |
DISTI #
996-ZB5AK1413
|
Mouser Electronics | Rotary Switches 2POS ILLUM SPRING RET SELECTOR WHITE | 0 |
|
$57.3200 / $79.8700 | Order Now |
DISTI #
70336994
|
RS | Selector Switch Head, 2-Pos, White, Spring, Right-Left, Harmony XB5 Series | Schneider Electric ZB5AK1413 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$80.6700 | RFQ |
DISTI #
ZB5AK1413
|
TME | Switch: rotary, 22mm, Stabl.pos: 1, white, LED, IP66, prominent Min Qty: 1 | 5 |
|
$18.2000 / $20.6300 | Buy Now |