There are no models available for this part yet.
Overview of ZB5AK1313 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZB5AK1313 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80C8423
|
Newark | Head, 22Mm Illuminated Selector Switch, For Use With:Schneider Harmony Xb5 Series 22Mm Illuminated Selector Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric ZB5AK1313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0300 / $34.2500 | Buy Now | |
DISTI #
4008-ZB5AK1313-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$35.0000 / $49.5500 | Buy Now | |
DISTI #
996-ZB5AK1313
|
Mouser Electronics | Rotary Switches 3POS ILLUMINATED SELECTOR WHITE | 5 |
|
$30.3800 / $40.3100 | Buy Now | |
DISTI #
70336991
|
RS | Selector Switch Head, 3-Pos, Standard Handle, White Stay Put, Harmony XB5 Series | Schneider Electric ZB5AK1313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$32.9400 / $36.6000 | Buy Now | |
DISTI #
ZB5AK1313
|
TME | Switch: rotary, 22mm, Stabl.pos: 3, white, LED, IP66, prominent Min Qty: 1 | 7 |
|
$17.6200 / $19.9700 | Buy Now |