Part Details for ZB5AG0 by Schneider Electric
Overview of ZB5AG0 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AG0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8460
|
Newark | Head, Selector Switch, 3Pos, Black, For Use With:Schneider Xb5 Series 22Mm Non-Illuminated Key Switches, Ip/Nema Rating:Ip69K, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB5AG0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4700 / $81.4400 | Buy Now |
DISTI #
4008-ZB5AG0-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$90.0000 / $116.3000 | Buy Now |
DISTI #
996-ZB5AG0
|
Mouser Electronics | Keylock Switches KEY SWITCH | 4 |
|
$76.2400 / $87.2300 | Buy Now |
DISTI #
70008888
|
RS | Key Switch Head, 3-Pos, Stay Put, Harmony XB5 Series | Schneider Electric ZB5AG0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$88.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.7400 / $110.5000 | Buy Now |
DISTI #
ZB5AG0
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 3, black, none, IP66 Min Qty: 1 | 24 |
|
$36.6800 / $39.5000 | Buy Now |