Part Details for ZB5AA8 by Schneider Electric
Overview of ZB5AA8 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8341
|
Newark | Switch Actuator, Pushbutton, Grey, For Use With:Schneider Harmony Xb5 Series 22Mm Non-Illuminated Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB5AA8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2100 / $14.1500 | Buy Now |
DISTI #
4008-ZB5AA8-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 3 Weeks Container: Box |
9 In Stock |
|
$13.0001 / $19.8100 | Buy Now |
DISTI #
996-ZB5AA8
|
Mouser Electronics | Switch Actuators FLUSH PSH, GREY RoHS: Compliant | 3 |
|
$12.5900 / $15.7800 | Buy Now |
DISTI #
74742285
|
RS | Head for non illuminated push button, grey flush, 22mm, spring return, unmarked | Schneider Electric ZB5AA8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6800 / $17.6800 | Buy Now |
DISTI #
ZB5AA8
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, grey, none, IP66, flat Min Qty: 1 | 0 |
|
$3.9000 / $4.4200 | RFQ |