Part Details for ZB5AA432 by Schneider Electric
Overview of ZB5AA432 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AA432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8330
|
Newark | Pb Head Flush Red Marked O, For Use With:Xb5 Series 22Mm Pushbutton Switches, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB5AA432 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6200 / $20.2700 | Buy Now |
DISTI #
4008-ZB5AA432-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$14.3002 / $19.8900 | Buy Now |
DISTI #
996-ZB5AA432
|
Mouser Electronics | Pushbutton Switches FLUSH RED W/WHT O MARKED | 2 |
|
$14.0000 / $22.1700 | Buy Now |
DISTI #
70336861
|
RS | Pushbutton Head, Red, Spring Return, 22mm Cutout, Harmony XB5 Series | Schneider Electric ZB5AA432 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2900 / $18.1900 | RFQ |
DISTI #
ZB5AA432
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, red, none, IP66, flat, Pos: 2 Min Qty: 1 | 6 |
|
$6.0200 / $6.9100 | Buy Now |
DISTI #
06P2364
|
Bürklin Elektronik | Pushbutton, groping, waistband round, red, front ring black, mounting Ø 22 mm, ZB5AA432 Min Qty: 1 | 24 |
|
$5.8611 / $6.0239 | Buy Now |