Part Details for ZB4PD1-2000-N+ by Mini-Circuits
Overview of ZB4PD1-2000-N+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for ZB4PD1-2000-N+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZB4PD1-2000-N
|
Mouser Electronics | Signal Conditioning 4 Ways DC Pass Power Splitter, 800 - 2000 MHz, 50ohm RoHS: Compliant | 7 |
|
$131.2700 / $148.4600 | Buy Now |
Part Details for ZB4PD1-2000-N+
ZB4PD1-2000-N+ CAD Models
ZB4PD1-2000-N+ Part Data Attributes
|
ZB4PD1-2000-N+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZB4PD1-2000-N+
Mini-Circuits
Combiner, 800MHz Min, 2000MHz Max, 1.2dB Insertion Loss-Max, ROHS COMPLIANT, CASE UU188
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE UU188 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | N, ISOLATION-MIN (DB):18 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.55 |
Alternate Parts for ZB4PD1-2000-N+
This table gives cross-reference parts and alternative options found for ZB4PD1-2000-N+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZB4PD1-2000-N+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZB4PD1-2000-N | Combiner, 800MHz Min, 2000MHz Max, 1.2dB Insertion Loss-Max, CASE UU188 | Mini-Circuits | ZB4PD1-2000-N+ vs ZB4PD1-2000-N |