Part Details for ZB4PD-42 by Mini-Circuits
Overview of ZB4PD-42 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZB4PD-42
ZB4PD-42 CAD Models
ZB4PD-42 Part Data Attributes
|
ZB4PD-42
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZB4PD-42
Mini-Circuits
Combiner, 1700MHz Min, 4200MHz Max, 1.4dB Insertion Loss-Max, CASE Z54
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):16 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.4 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 1700 MHz | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.32 |