Part Details for ZB4PD-42-S+ by Mini-Circuits
Overview of ZB4PD-42-S+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ZB4PD-42-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZB4PD-42-S+-ND
|
DigiKey | PASS PWR SPLTR, 1700 - 4200 MHZ Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$133.6876 / $151.7200 | Buy Now |
DISTI #
139-ZB4PD-42-S
|
Mouser Electronics | Signal Conditioning 4 Ways DC Pass Power Splitter, 1700 - 4200 MHz, 50 ohm RoHS: Compliant | 11 |
|
$133.5000 / $151.7200 | Buy Now |
|
Quest Components | 1700 MHZ - 4200 MHZ RF/MICROWAVE COMBINER, 1.4 DB INSERTION LOSS | 4 |
|
$84.5000 | Buy Now |
Part Details for ZB4PD-42-S+
ZB4PD-42-S+ CAD Models
ZB4PD-42-S+ Part Data Attributes
|
ZB4PD-42-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZB4PD-42-S+
Mini-Circuits
Combiner, 1700MHz Min, 4200MHz Max, 1.4dB Insertion Loss-Max, ROHS COMPLIANT, CASE Z54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.4 dB | |
Isolation-Min | 16 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Supply Current-Max | 1000 mA | |
Surface Mount | NO | |
VSWR-Max | 1.32 |
Alternate Parts for ZB4PD-42-S+
This table gives cross-reference parts and alternative options found for ZB4PD-42-S+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZB4PD-42-S+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZB4PD-42-S | Combiner, 1700MHz Min, 4200MHz Max, 1.4dB Insertion Loss-Max, CASE Z54 | Mini-Circuits | ZB4PD-42-S+ vs ZB4PD-42-S |