Part Details for ZB4FG03 by Schneider Electric
Overview of ZB4FG03 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4FG03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3657
|
Newark | Key Selector Switch Actuator, Black, For Use With:Schneider Harmony Xb4 Series 30.5Mm Key Selector Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4, Nema 4X, Nema 12, Nema 13, Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4FG03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$89.5800 / $106.6500 | Buy Now |
DISTI #
996-ZB4FG03
|
Mouser Electronics | Switch Actuators FLUSH SW HEAD KEY455 2POS MAINT. RoHS: Compliant | 0 |
|
$78.7900 / $98.3800 | Order Now |
DISTI #
71855092
|
RS | Flush Mount SwitchHead KEY455 2 Position Maintained | Schneider Electric ZB4FG03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$82.0300 / $97.6700 | RFQ |
DISTI #
ZB4FG03
|
TME | Switch: rotary with key, 30mm, Stabl.pos: 3, black, none, IP66 Min Qty: 1 | 0 |
|
$15.0100 / $17.1500 | RFQ |