Part Details for ZB4CS-960-12W by Mini-Circuits
Results Overview of ZB4CS-960-12W by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZB4CS-960-12W Information
ZB4CS-960-12W by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DRV10974PWPR | Texas Instruments | 12W, 12V 3-phase sensorless BLDC motor driver 16-HTSSOP -40 to 125 | |
| DRV10974RUMR | Texas Instruments | 12W, 12V 3-phase sensorless BLDC motor driver 16-WQFN -40 to 125 |
Part Details for ZB4CS-960-12W
ZB4CS-960-12W CAD Models
ZB4CS-960-12W Part Data Attributes
|
|
ZB4CS-960-12W
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZB4CS-960-12W
Mini-Circuits
Combiner, 820MHz Min, 960MHz Max, 0.8dB Insertion Loss-Max, CASE AW256
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Isolation-Min (Db):17 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 40.79 Dbm | |
| Insertion Loss-Max | 0.8 Db | |
| JESD-609 Code | e0 | |
| Operating Frequency-Max | 960 Mhz | |
| Operating Frequency-Min | 820 Mhz | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Combiner | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| VSWR-Max | 1.2 |