Part Details for ZB4CS-440-12W-N by Mini-Circuits
Overview of ZB4CS-440-12W-N by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZB4CS-440-12W-N
ZB4CS-440-12W-N CAD Models
ZB4CS-440-12W-N Part Data Attributes:
|
ZB4CS-440-12W-N
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZB4CS-440-12W-N
Mini-Circuits
Combiner, 100MHz Min, 440MHz Max, 1.2dB Insertion Loss-Max, CASE AW256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE AW256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | N, ISOLATION-MIN (DB):17 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 440 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.39 |