Part Details for ZB4CS-440-12W+ by Mini-Circuits
Results Overview of ZB4CS-440-12W+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZB4CS-440-12W+ Information
ZB4CS-440-12W+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV10974PWPR | Texas Instruments | 12W, 12V 3-phase sensorless BLDC motor driver 16-HTSSOP -40 to 125 | |
DRV10974RUMR | Texas Instruments | 12W, 12V 3-phase sensorless BLDC motor driver 16-WQFN -40 to 125 |
Part Details for ZB4CS-440-12W+
ZB4CS-440-12W+ CAD Models
ZB4CS-440-12W+ Part Data Attributes
|
ZB4CS-440-12W+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZB4CS-440-12W+
Mini-Circuits
Combiner, 100MHz Min, 440MHz Max, 1.2dB Insertion Loss-Max, CASE AW256
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | BNC, ISOLATION-MIN (DB):17 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 440 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
VSWR-Max | 1.39 |