Part Details for ZB4BW3537 by Schneider Electric
Overview of ZB4BW3537 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BW3537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4943
|
Newark | Head, Pushbutton Switch, 22Mm, Round, For Use With:Schneider Harmony Xb4 Series Illuminated Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4BW3537 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0200 / $28.0100 | Buy Now |
DISTI #
4008-ZB4BW3537-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$18.4498 / $25.6600 | Buy Now |
DISTI #
996-ZB4BW3537
|
Mouser Electronics | Switch Actuators AMBER ILL FLUSH PSH BTTN W/BLACK BEZEL | 0 |
|
$19.0000 / $25.6600 | Order Now |
DISTI #
72552479
|
RS | AMBER ILLUM FLUSH PUST BTN W/BLACK BEZEL | Schneider Electric ZB4BW3537 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1800 | RFQ |
DISTI #
ZB4BW3537
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, orange, IP66, flat, Pos: 2 Min Qty: 1 | 0 |
|
$13.1600 / $15.0400 | RFQ |
Part Details for ZB4BW3537
ZB4BW3537 CAD Models
ZB4BW3537 Part Data Attributes:
|
ZB4BW3537
Schneider Electric
Buy Now
|
Compare Parts:
ZB4BW3537
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |