Part Details for ZB4BW143 by Schneider Electric
Overview of ZB4BW143 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BW143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C7135
|
Newark | Switch Actuator, For Use With:Schneider Xb4 Series Pushbutton Switches, Ip/Nema Rating:-, Product Range:Zb4 Series, Contact Rating:6A At 120Vac, Mounting Hole Dia:22Mm, Switch Function:Spst-No Rohs Compliant: Yes |Schneider Electric ZB4BW143 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8700 / $15.8100 | Buy Now |
DISTI #
4008-ZB4BW143-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
7 In Stock |
|
$13.0001 / $19.8100 | Buy Now |
DISTI #
996-ZB4BW143
|
Mouser Electronics | Switch Actuators PUSH BUTTON | 1 |
|
$12.9900 / $15.5800 | Buy Now |
DISTI #
70008875
|
RS | Red Push Button Head, Spring Return, 22mm Cutout, Electric XB4 Series | Schneider Electric ZB4BW143 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 |
|
$15.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2700 / $13.4800 | Buy Now |
DISTI #
ZB4BW143
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, red, ZBVB,ZBVG,ZBVJ,ZBVM Min Qty: 1 | 10 |
|
$12.0200 / $13.6300 | Buy Now |