Part Details for ZB4BW062 by Schneider Electric
Overview of ZB4BW062 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BW062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8274
|
Newark | Contact Block, Pb Sw/Pilot Light, 1P, 6A, Switch Terminals:Screw Clamp, No. Of Poles:1 Pole, Contact Current Max:6A, Contact Voltage Ac Max:120V, For Use With:Schneider Harmony Xb4 Series Pushbuttons, Switches & Pilot Lights Rohs Compliant: Yes |Schneider Electric ZB4BW062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3200 / $59.5600 | Buy Now |
DISTI #
4008-ZB4BW062-ND
|
DigiKey | CONFIG SWITCH LAMP SOCKET 250V Min Qty: 1 Lead time: 3 Weeks Container: Box |
3 In Stock |
|
$55.0000 / $74.1500 | Buy Now |
DISTI #
996-ZB4BW062
|
Mouser Electronics | Switch Actuators MOUNTING COLLAR W DIR SUPPLY LM&1 N/C | 0 |
|
$48.3700 / $53.8600 | Order Now |
DISTI #
70380799
|
RS | Contact/Light Block 1NC, 250V, Screw, Harmony XB4 Series | Schneider Electric ZB4BW062 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$56.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.8900 / $74.8200 | Buy Now |
|
Quest Components | 120 |
|
$40.8182 / $51.0228 | Buy Now | |
DISTI #
ZB4BW062
|
TME | Illuminating unit, 22mm, Harmony XB4, -25÷70°C, Illumin: BA9S Min Qty: 1 | 0 |
|
$10.7600 / $11.5900 | RFQ |