Part Details for ZB4BW051 by Schneider Electric
Overview of ZB4BW051 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BW051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8272
|
Newark | 22Mm Mtg Collar W/400V Xfmr&1 N/O Block |Schneider Electric ZB4BW051 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4008-ZB4BW051-ND
|
DigiKey | CONT BL SPST 6A 120V/550MA 125V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$171.5500 | Buy Now |
DISTI #
996-ZB4BW051
|
Mouser Electronics | Switch Actuators 22MM MTG CLLR W/400V TRANSF&1 N/O BLOCK | 0 |
|
$130.9500 / $143.3500 | Order Now |
DISTI #
70380798
|
RS | Blue Push Button Head, Spring Return, 22mm Cutout, Electric XB4 Series | Schneider Electric ZB4BW051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$124.4800 | RFQ |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$182.6480 / $188.0200 | Buy Now | |
DISTI #
ZB4BW051
|
TME | Illuminating unit, 22mm, Harmony XB4, -25÷70°C, Illumin: BA9S Min Qty: 1 | 0 |
|
$37.5300 / $42.5800 | RFQ |