Part Details for ZB4BW041 by Schneider Electric
Overview of ZB4BW041 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BW041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K8912
|
Newark | Light Block, Incandescent, Ba9S, 240Vac, For Use With:Ba9S Base Incandescent Lights, Accessory Type:Light Block, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BW041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.2500 / $118.0100 | Buy Now |
DISTI #
4008-ZB4BW041-ND
|
DigiKey | CONT BL SPST 6A 120V/550MA 125V Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$90.2622 / $112.0000 | Buy Now |
DISTI #
996-ZB4BW041
|
Mouser Electronics | Switch Actuators 22MM MNTG COLLAR W/XFMR | 0 |
|
$95.5300 / $112.0000 | Order Now |
DISTI #
70380796
|
RS | Electric XB4 Contact & Light Block 1NO 230 V ac Screw terminal | Schneider Electric ZB4BW041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$121.4100 / $127.8000 | RFQ |
DISTI #
ZB4BW041
|
TME | Illuminating unit, 22mm, Harmony XB4, -25÷70°C, Illumin: BA9S Min Qty: 1 | 0 |
|
$36.2200 / $41.1300 | RFQ |
Part Details for ZB4BW041
ZB4BW041 CAD Models
ZB4BW041 Part Data Attributes:
|
ZB4BW041
Schneider Electric
Buy Now
|
Compare Parts:
ZB4BW041
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |