Part Details for ZB4BW031 by Schneider Electric
Overview of ZB4BW031 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BW031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8269
|
Newark | Mounting Collar W 120V Trfmr1 N-O B Rohs Compliant: Yes |Schneider Electric ZB4BW031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.0700 / $118.6100 | Buy Now |
DISTI #
4008-ZB4BW031-ND
|
DigiKey | CONT BL SPST 6A 120V/550MA 125V Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$90.2622 / $112.0000 | Buy Now |
DISTI #
996-ZB4BW031
|
Mouser Electronics | Switch Actuators MOUNTING COLLAR W 120V TRFMR+1 N/O B | 4 |
|
$94.8100 / $112.0000 | Buy Now |
DISTI #
70380794
|
RS | Electric XB4 Contact Block 1NO LED Screw terminal | Schneider Electric ZB4BW031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$88.9500 / $101.0500 | RFQ |
DISTI #
ZB4BW031
|
TME | Illuminating unit, 22mm, Harmony XB4, -25÷70°C, Illumin: BA9S Min Qty: 1 | 0 |
|
$36.3900 / $41.5800 | RFQ |