Part Details for ZB4BV624 by Schneider Electric
Overview of ZB4BV624 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BV624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8248
|
Newark | 22Mm Dir Supply L/M W/24V Bulb+Mtg Base |Schneider Electric ZB4BV624 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6400 / $55.7700 | Buy Now |
DISTI #
4008-ZB4BV624-ND
|
DigiKey | CONFIG SWITCH LAMP LED 250V Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$38.9562 / $53.7400 | Buy Now |
DISTI #
996-ZB4BV624
|
Mouser Electronics | Switch Hardware 22MM DIR SUPPLY L/M W/24V BULB+MTG BASE | 0 |
|
$41.2500 / $53.7400 | Order Now |
DISTI #
72552148
|
RS | 22MM DIR SUPPLY L/M W/24V BULB+MTG BASE | Schneider Electric ZB4BV624 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$42.9900 / $53.7400 | Buy Now |
Part Details for ZB4BV624
ZB4BV624 CAD Models
ZB4BV624 Part Data Attributes:
|
ZB4BV624
Schneider Electric
Buy Now
|
Compare Parts:
ZB4BV624
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |