Part Details for ZB4BT844 by Schneider Electric
Overview of ZB4BT844 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BT844
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-ZB4BT844-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$42.7572 / $56.1800 | Buy Now |
DISTI #
996-ZB4BT844
|
Mouser Electronics | Switch Actuators 22MM E-STOP, TRG ACT'N 30MM HEAD | 1 |
|
$42.7500 / $56.1800 | Buy Now |
DISTI #
70604864
|
RS | Switch part, E-Stop pushbtn operator, Push-Pull, Red 30mm btn, 22mm mnt | Schneider Electric ZB4BT844 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$45.5200 / $52.3200 | RFQ |
DISTI #
ZB4BT844
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, red, none, IP66, Pos: 2 Min Qty: 1 | 0 |
|
$30.0400 / $33.8500 | RFQ |