Part Details for ZB4BS94420 by Schneider Electric
Overview of ZB4BS94420 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BS94420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M4554
|
Newark | Switch Actuator, Red, Key Release E-Stop, For Use With:Schneider Harmony Xb4 Series 22Mm Key Release Emergency Stop Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4, Nema 4X, Nema 12, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BS94420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.4900 / $227.4900 | Buy Now |
DISTI #
4008-ZB4BS94420-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$174.6662 / $196.9900 | Buy Now |
DISTI #
996-ZB4BS94420
|
Mouser Electronics | Switch Actuators EMERGENCY STOP OP HEAD | 0 |
|
$171.9100 / $177.7200 | Order Now |
DISTI #
70336811
|
RS | Emergency Stop, 40mm, Red, Switching Off Head, 22mm Latch, Harmony XB4 Series | Schneider Electric ZB4BS94420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$221.0100 / $244.4700 | RFQ |
DISTI #
ZB4BS94420
|
TME | Switch: emergency stop with key, 22mm, Stabl.pos: 2, red, none Min Qty: 1 | 0 |
|
$46.6900 / $53.3600 | RFQ |