Part Details for ZB4BK1553 by Schneider Electric
Results Overview of ZB4BK1553 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BK1553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8204
|
Newark | Head, 22Mm 3 Pos Selector Switch, For Use With:Schneider 22Mm 3 Pos Selector Switches, Ip/Nema Rat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1500 / $57.7900 | Buy Now |
DISTI #
4008-ZB4BK1553-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$66.0394 / $88.8800 | Buy Now |
DISTI #
996-ZB4BK1553
|
Mouser Electronics | Switch Hardware 3POS ILLUM SPRING RET SELECTOR YELLOW | 11 |
|
$43.0400 / $49.3100 | Buy Now |
DISTI #
70007530
|
RS | 3 Positon Illuminated Spring Ret Selector, Yellow | Schneider Electric ZB4BK1553 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 46 |
|
$50.3000 | Buy Now |
|
Onlinecomponents.com | Head for illuminated selector switch, Harmony XB4, chromium metal, orange handle, 22mm, universal LE... more RoHS: Compliant | 0 |
|
$40.3200 / $52.9300 | Buy Now |
DISTI #
ZB4BK1553
|
TME | Switch: rotary, 22mm, Stabl.pos: 1, orange, LED, IP66, prominent Min Qty: 1 | 17 |
|
$26.2900 / $30.1000 | Buy Now |
Part Details for ZB4BK1553
ZB4BK1553 CAD Models
ZB4BK1553 Part Data Attributes
|
ZB4BK1553
Schneider Electric
Buy Now
|
Compare Parts:
ZB4BK1553
Schneider Electric
Select a part to compare: |
Samacsys Manufacturer | Schneider Electric |