Part Details for ZB4BH053 by Schneider Electric
Overview of ZB4BH053 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BH053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C8272
|
Newark | Head, 22Mm Pushbutton Switch, For Use With:Schneider 22Mm Pushbutton Switches, Ip/Nema Rating:Ip66, Nema 1, Nema 2, Nema 3, Nema 4, Nema 4X, Nema 13, Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4BH053 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6900 / $26.8700 | Buy Now |
DISTI #
4008-ZB4BH053-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$24.8000 / $35.7800 | Buy Now |
DISTI #
996-ZB4BH053
|
Mouser Electronics | Switch Actuators FLUSH PUSH ON/PUSH OFF ILLUM F/ LED YEL | 5 |
|
$23.7400 / $26.0000 | Buy Now |
DISTI #
70008851
|
RS | Orange Push ButtonHead, Push Push, 22mm Cutout, Electric XB4 Series | Schneider Electric ZB4BH053 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$26.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.1100 / $35.5100 | Buy Now |
DISTI #
ZB4BH053
|
TME | Switch: push-button, 22mm, Stabl.pos: 2, orange, IP66, flat, Pos: 2 Min Qty: 1 | 0 |
|
$20.1200 / $23.2200 | RFQ |
Part Details for ZB4BH053
ZB4BH053 CAD Models
ZB4BH053 Part Data Attributes
|
ZB4BH053
Schneider Electric
Buy Now
|
Compare Parts:
ZB4BH053
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |