Part Details for ZB4BG610 by Schneider Electric
Overview of ZB4BG610 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BG610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8167
|
Newark | Switch Actuator, Black, Key Selector, For Use With:Schneider Harmony Xb4 Series 22Mm Key Selector Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BG610 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6500 / $97.5200 | Buy Now |
DISTI #
4008-ZB4BG610-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$93.0300 | Buy Now |
DISTI #
996-ZB4BG610
|
Mouser Electronics | Keylock Switches KEY SELECTOR SWITCH | 0 |
|
$83.5000 / $90.5300 | Order Now |
DISTI #
70336735
|
RS | Electric XB4 2 Position Key Switch Head Spring Return Right to Left | Schneider Electric ZB4BG610 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$91.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.7400 / $110.5000 | Buy Now |
DISTI #
ZB4BG610
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 1, black, none, IP66 Min Qty: 1 | 0 |
|
$51.9700 / $59.2000 | RFQ |