There are no models available for this part yet.
Overview of ZB4BG5 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZB4BG5 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73C8601
|
Newark | Actuator, Non Illum Key Switch, For Use With:Xb4 Series 22Mm Non-Illuminated Key Switches, Ip/Nema Rating:Ip69K, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BG5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$67.3200 / $101.9700 | Buy Now | |
DISTI #
4008-ZB4BG5-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$90.0000 | Buy Now | |
DISTI #
996-ZB4BG5
|
Mouser Electronics | Keylock Switches 3POS MAINTAINED KEY SELECTOR 2 WITHDRAWL RoHS: Compliant | 1 |
|
$84.0100 / $88.8400 | Buy Now | |
DISTI #
70353507
|
RS | 3POS MAINTAINED KEY SELECTOR 2 WITHDRAWL | Schneider Electric ZB4BG5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$88.8000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.7400 / $110.5000 | Buy Now | ||
DISTI #
ZB4BG5
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 3, black, none, IP66 Min Qty: 1 | 0 |
|
$42.4200 / $45.7800 | RFQ |