Part Details for ZB4BG2 by Schneider Electric
Overview of ZB4BG2 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3552
|
Newark | Switch Head, 22Mm, Key, 2Way, For Use With:Harmony Pushbuttons And Switches, Ip/Nema Rating:Ip69, Ik03, Nema 4X, Product Range:Harmony Xb4, Svhc:No Svhc (15-Jan-2018), Approval Bodies:Bv, Csa, Dnv, Gl, Lloyds, Rina, Ul, Approvals /Rohs Compliant: Yes |Schneider Electric ZB4BG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$69.9700 / $90.1400 | Buy Now |
DISTI #
4008-ZB4BG2-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
29 In Stock |
|
$90.0000 | Buy Now |
DISTI #
996-ZB4BG2
|
Mouser Electronics | Switch Actuators KEY SWITCH RoHS: Compliant | 44 |
|
$84.2900 / $87.7300 | Buy Now |
DISTI #
70006978
|
RS | Switch, 22mm, Key Operator, 2 Position, Maint./Maint., Key Removal Pos. 1, ZB4 | Schneider Electric ZB4BG2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 46 |
|
$87.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$94.7400 / $110.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$94.7400 / $110.5000 | Buy Now |