Part Details for ZB4BG08 by Schneider Electric
Results Overview of ZB4BG08 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZB4BG08 Information
ZB4BG08 by Schneider Electric is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ZB4BG08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3551
|
Newark | Keysw 3Pos 455Key Rem L Sprg R To C, For Use With:Xb4 Series 22Mm Non-Illuminated Key Switches, Ip... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$86.1700 | Buy Now |
DISTI #
4008-ZB4BG08-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$147.4708 / $189.8800 | Buy Now |
DISTI #
996-ZB4BG08
|
Mouser Electronics | Keylock Switches 3POS SPRING RET KEY SELECTOR | 13 |
|
$97.2000 / $113.9500 | Buy Now |
DISTI #
70353501
|
RS | Electric XB4 3 Position Key Switch Head Spring Return Right to Centre | Schneider Electric ZB4BG08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$115.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.5300 / $112.6300 | Buy Now |
DISTI #
ZB4BG08
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 2, black, none, IP66 Min Qty: 1 | 4 |
|
$44.6300 / $48.0600 | Buy Now |
Part Details for ZB4BG08
ZB4BG08 CAD Models
ZB4BG08 Part Data Attributes
|
ZB4BG08
Schneider Electric
Buy Now
|
Compare Parts:
ZB4BG08
Schneider Electric
Select a part to compare: |
Samacsys Manufacturer | Schneider Electric |