Part Details for ZB4BC24 by Schneider Electric
Overview of ZB4BC24 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8153
|
Newark | Switch Actuator, Pushbutton, Black, For Use With:Schneider Harmony Xb4 Series 22Mm Non-Illumination Pushbutton Switches, Ip/Nema Rating:Ip66, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1600 / $34.4500 | Buy Now |
DISTI #
4008-ZB4BC24-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 7 Weeks Container: Box |
7 In Stock |
|
$44.0100 | Buy Now |
DISTI #
996-ZB4BC24
|
Mouser Electronics | Pushbutton Switches MOMENTARY MUSHROOM 30MM BLACK | 0 |
|
$30.5100 / $32.3600 | Order Now |
DISTI #
70336614
|
RS | Black Push Button Head, Spring Return, 22mm Cutout, Electric XB4 Series | Schneider Electric ZB4BC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$33.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2300 / $30.5000 | Buy Now |
DISTI #
ZB4BC24
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, black, none, IP66, mushroom Min Qty: 1 | 11 |
|
$17.9600 / $20.3600 | Buy Now |
|
Neutron USA | Black Head, for non illum PB Switch, HarmonyXB4, mushroom 30mm, metal, black, 22mm, spring return, Contact Block not Included | 0 |
|
$39.3900 | Buy Now |