Part Details for ZB3212F6R4SP2-1-R by California Eastern Laboratories (CEL)
Overview of ZB3212F6R4SP2-1-R by California Eastern Laboratories (CEL)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB3212F6R4SP2-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZB3212F6R4SP2-1-R
|
Avnet Americas | Zigbee/Thread/Bluetooth Smart Mini IOT Module 2Mbps 2405MHz to 2480MHz 20dBm -101dBm 3.3V - Tape and Reel (Alt: ZB3212F6R4SP2-1-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
$19.4670 | Buy Now |
DISTI #
551-ZB3212F6R4SP2-1R
|
Mouser Electronics | Zigbee Modules - 802.15.4 MeshConnect +20 dBm, Composite Module BLE & Zigbee/802.15.4 compliant RoHS: Compliant | 0 |
|
$21.9600 | Order Now |
|
Future Electronics | Mesh Connect +20 dBm, Composite Module BLE & Zigbee/802.15.4 compliant RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$19.0900 | Buy Now |
Part Details for ZB3212F6R4SP2-1-R
ZB3212F6R4SP2-1-R CAD Models
ZB3212F6R4SP2-1-R Part Data Attributes
|
ZB3212F6R4SP2-1-R
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
ZB3212F6R4SP2-1-R
California Eastern Laboratories (CEL)
Telecom Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 2 Days | |
Telecom IC Type | TELECOM CIRCUIT |