Part Details for ZB-2018T/S by ICP DAS USA Inc
Overview of ZB-2018T/S by ICP DAS USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ302018TEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR,1x6Pin,Gold Flash, LCP, 6.0mm*2.54mm*3.0mm, T&R,CAP-W=2.8mm,L=5mm/LCP, HALOGEN FREE | |
G801MB302018THR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Right Angle SMT,1x6Pin,G/F,LCP,6.0mm*2.5mm*4.7mm,Color-Black,T&R |
Price & Stock for ZB-2018T/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70682888
|
RS | 8-Channel Thermocouple Input with CN-1824 | ICP ZB-2018T/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$471.1300 / $523.4800 | RFQ |