-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter And Combiner, 950MHz Min, 2150MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE F1164
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132640-003LF | Amphenol Communications Solutions | PwrMAX® Ortho Power Connector, Right Angle, Plug 2DC | |
51940-473ULLHLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle. | |
51940-350LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZAPD-2DC-S+-ND
|
DigiKey | 2 WAYS PWRSPLTR, 950 - 2150 MHZ Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
22 In Stock |
|
$99.4250 / $117.1800 | Buy Now |
DISTI #
139-ZAPD-2DC-S+
|
Mouser Electronics | Signal Conditioning 2 Ways DC Pass Power Splitter, 950 - 2150 MHz, 50? RoHS: Compliant | 54 |
|
$98.4200 / $117.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZAPD-2DC-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZAPD-2DC-S+
Mini-Circuits
Splitter And Combiner, 950MHz Min, 2150MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE F1164
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE F1164 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Description | Signal Conditioning 2 Ways DC Pass Power Splitter, 950 - 2150 MHz, 50? | |
Samacsys Manufacturer | Mini-Circuits | |
Samacsys Modified On | 2024-01-02 14:20:59 | |
Total Weight | 61768.28 | |
Category CO2 Kg | 12.04 | |
CO2 | 743690.0911999999 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2020-01-16 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 7440-02-0, 13463-67-7, 7440-41-7, 1317-36-8 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Min | 18 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 2150 MHz | |
Operating Frequency-Min | 950 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Supplies | 25 V | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Supply Current-Max | 500 mA | |
Surface Mount | NO | |
VSWR-Max | 1.15 |