Part Details for ZAPD-20 by Mini-Circuits
Overview of ZAPD-20 by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for ZAPD-20
ZAPD-20 CAD Models
ZAPD-20 Part Data Attributes
|
ZAPD-20
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZAPD-20
Mini-Circuits
Combiner, 700MHz Min, 2000MHz Max, 0.7dB Insertion Loss-Max, CASE F53
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.3 |
Alternate Parts for ZAPD-20
This table gives cross-reference parts and alternative options found for ZAPD-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZAPD-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZAPD-20+ | Combiner, 700MHz Min, 2000MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE F53 | Mini-Circuits | ZAPD-20 vs ZAPD-20+ |