Part Details for ZAMP001H6TC by Zetex / Diodes Inc
Overview of ZAMP001H6TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZAMP001H6TC
ZAMP001H6TC CAD Models
ZAMP001H6TC Part Data Attributes
|
ZAMP001H6TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZAMP001H6TC
Zetex / Diodes Inc
Wide Band Low Power Amplifier, 800MHz Min, 2500MHz Max, SMD, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ZAMP001H6TC
This table gives cross-reference parts and alternative options found for ZAMP001H6TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZAMP001H6TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZAMP001H6TA | Wide Band Low Power Amplifier, 800MHz Min, 2500MHz Max, SMD, SC-70, 6 PIN | Diodes Incorporated | ZAMP001H6TC vs ZAMP001H6TA |