Part Details for ZAD-8B+ by Mini-Circuits
Results Overview of ZAD-8B+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZAD-8B+ Information
ZAD-8B+ by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ZAD-8B+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZAD-8B+-ND
|
DigiKey | DBL BAL MIX / BNC / BKT / ROHS Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$80.8120 | Buy Now |
DISTI #
139-ZAD-8B+
|
Mouser Electronics | RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.0005 - 10 MHz RoHS: Compliant | 9 |
|
$77.8300 / $98.1700 | Buy Now |
Part Details for ZAD-8B+
ZAD-8B+ CAD Models
ZAD-8B+ Part Data Attributes
|
ZAD-8B+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZAD-8B+
Mini-Circuits
Double Balanced Mixer, 0.0005MHz Min, 10MHz Max, 8.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE M22
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE M22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | BNC, HIGH ISOLATION | |
Construction | COAXIAL | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 10 MHz | |
Operating Frequency-Min | 0.0005 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 3.3 |