Part Details for ZAD-12 by Mini-Circuits
Overview of ZAD-12 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ZAD-12
ZAD-12 CAD Models
ZAD-12 Part Data Attributes
|
ZAD-12
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZAD-12
Mini-Circuits
Double Balanced Mixer, 800MHz Min, 1250MHz Max, 7.5dB Conversion Loss-Max, CASE M22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | BNC | |
Construction | COAXIAL | |
Conversion Loss-Max | 7.5 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1250 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.64 |