Part Details for ZAD-1-1 by Mini-Circuits
Overview of ZAD-1-1 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZAD-1-1
ZAD-1-1 CAD Models
ZAD-1-1 Part Data Attributes:
|
ZAD-1-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZAD-1-1
Mini-Circuits
0.1 MHz - 500 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 8.5 dB CONVERSION LOSS-MAX, CASE M22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | BNC, HIGH ISOLATION | |
Construction | COAXIAL | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 3 |
Alternate Parts for ZAD-1-1
This table gives cross-reference parts and alternative options found for ZAD-1-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZAD-1-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL-11LH+ | Double Balanced Mixer, 5MHz Min, 2000MHz Max, 9.5dB Conversion Loss-Max, CASE A06, 8 PIN | Mini-Circuits | ZAD-1-1 vs SBL-11LH+ |