Part Details for ZA8-10-1-1.00-Z-10-2 by Samtec Inc
Overview of ZA8-10-1-1.00-Z-10-2 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ZA8-10-1-1.00-Z-10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200-ZA81011.00Z102
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Ultra-Low Profile Compression Interposer RoHS: Compliant | 0 |
|
Order Now |
Part Details for ZA8-10-1-1.00-Z-10-2
ZA8-10-1-1.00-Z-10-2 CAD Models
ZA8-10-1-1.00-Z-10-2 Part Data Attributes
|
ZA8-10-1-1.00-Z-10-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZA8-10-1-1.00-Z-10-2
Samtec Inc
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.354 inch | |
Body Depth | 0.042 inch | |
Body Length | 0.368 inch | |
Contact Configuration | 10X10 | |
Contact Finish Mating | GOLD (6) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COMPRESSION | |
Current Rating | 0.8 A | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Pitch | 0.039 mm | |
Termination Type | SOLDER |