Part Details for ZA3PD-1 by Mini-Circuits
Overview of ZA3PD-1 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ZA3PD-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 500 MHz - 1000 MHz RF/MICROWAVE COMBINER, 0.6 dB INSERTION LOSS | 1 |
|
$65.0000 | Buy Now |
Part Details for ZA3PD-1
ZA3PD-1 CAD Models
ZA3PD-1 Part Data Attributes
|
ZA3PD-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZA3PD-1
Mini-Circuits
Combiner, 500MHz Min, 1000MHz Max, 0.6dB Insertion Loss-Max, CASE CC51
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):14 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 500 MHz | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.36 |