There are no models available for this part yet.
Overview of ZA2BG3 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZA2BG3 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-ZA2BG3-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$168.0000 | Buy Now | |
DISTI #
996-ZA2BG3
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SELECTOR SWITCH | 0 |
|
$132.6200 / $145.6700 | Order Now | |
DISTI #
74657087
|
RS | Selector switch, plastic, black, 3 positions, left withdrawal position, stay put | Schneider Electric ZA2BG3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$147.1300 | RFQ | |
DISTI #
ZA2BG3
|
TME | Switch: rotary with key, Harmony XAC, prominent, IP65, -25÷70°C Min Qty: 1 | 0 |
|
$44.6500 / $50.7100 | RFQ |