Part Details for ZA2010 by Memory Protection Devices Inc (MPD)
Overview of ZA2010 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZA2010-ND
|
DigiKey | AUTO POWER SOCKET 12V 10A BLACK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2451 In Stock |
|
$1.5817 / $2.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 442 Factory Stock |
|
$1.6800 / $2.5200 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 442 Factory Stock |
|
$1.6800 / $2.5200 | Buy Now |