Part Details for ZA120LADT7 by Mallory Sonalert Products Inc
Overview of ZA120LADT7 by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA120LADT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W1033
|
Newark | Transducer, Alarm, 95Dba, 120V, Panel, Transducer Function:Alarm, Supply Voltage Min:48V, Supply Voltage Max:120V, Tones:Fast Warble, Sound Level Spl:95Dba, Current Rating:40Ma, Resonant Frequency:3.3Khz, Transducer Mounting:Panel Rohs Compliant: Yes |Mallory ZA120LADT7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.6600 / $127.2700 | Buy Now |
DISTI #
458-1293-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.8630 | Buy Now |
DISTI #
539-ZA120LADT7
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 48 to 120 VAC/DC 3300 +/- 500 Hz RoHS: Compliant | 4 |
|
$55.8600 / $120.1700 | Buy Now |
DISTI #
70273620
|
RS | 22 mm panel mount, Fast Warble, 48-120 VAC/DC | Mallory Sonalert ZA120LADT7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$120.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$110.8700 | Buy Now |
|
Onlinecomponents.com | BUZZER 48-120VAC 85-95DB PNL MNT FAST WARBLE RoHS: Compliant |
3 In Stock |
|
$62.2000 / $76.3600 | Buy Now |
DISTI #
51575337
|
Verical | Audio Indicator Piezo 48V 120V 40mA 85dBA 2800Hz to 3800Hz Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1505 | Americas - 3 |
|
$95.8093 | Buy Now |
DISTI #
000000000003920968
|
Sager | Piezo Buzzers & Audio Indicators 48 to 120 VAC/DC 3300 +/- 500 Hz Min Qty: 1 | 0 |
|
$103.4700 / $106.3100 | Buy Now |
|
Master Electronics | BUZZER 48-120VAC 85-95DB PNL MNT FAST WARBLE RoHS: Compliant |
3 In Stock |
|
$62.2000 / $76.3600 | Buy Now |