Part Details for ZA048LASR9 by Mallory Sonalert Products Inc
Overview of ZA048LASR9 by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA048LASR9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W1021
|
Newark | 22Mm 28-48Acdc 85-95Db S_Sr Cul Roh Stk |Mallory ZA048LASR9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.6600 / $127.2700 | Buy Now |
DISTI #
ZA048LASR9-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.8630 | Buy Now |
DISTI #
539-ZA048LASR9
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22MM 28-48ACDC 85-95DB S_SR CUL ROH STK$ RoHS: Compliant | 0 |
|
$55.8600 / $94.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$110.8700 | Buy Now |
|
Onlinecomponents.com | BUZZER 28-48VAC 85-95DB PNL MNT SLOW SIREN RoHS: Compliant | 0 |
|
$65.4700 / $80.3800 | Buy Now |
DISTI #
000000000003920931
|
Sager | Piezo Buzzers & Audio Indicators 22MM 28-48ACDC 85-95DB S_SR CUL ROH STK$ Min Qty: 1 | 0 |
|
$103.4700 / $106.3100 | Buy Now |