Part Details for ZA028SADT8 by Mallory Sonalert Products Inc
Overview of ZA028SADT8 by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA028SADT8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W1001
|
Newark | 22Mm 16-28Acdc 65-75Db Swar Cul Roh Stk |Mallory ZA028SADT8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8800 / $107.5200 | Buy Now |
DISTI #
ZA028SADT8-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1910 | Buy Now |
DISTI #
539-ZA028SADT8
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22MM 16-28ACDC 65-75DB SWAR CUL ROH STK$ RoHS: Compliant | 0 |
|
$47.1900 / $81.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$93.6600 | Buy Now |
|
Onlinecomponents.com | BUZZER 16-28VAC 65-75DB PNL MNT SLOW WARBLE RoHS: Compliant | 0 |
|
$55.3100 / $67.9000 | Buy Now |
DISTI #
000000000003920887
|
Sager | Piezo Buzzers & Audio Indicators 22MM 16-28ACDC 65-75DB SWAR CUL ROH STK$ Min Qty: 1 | 0 |
|
$87.4100 / $89.8000 | Buy Now |