Part Details for ZA028MDCM1 by Mallory Sonalert Products Inc
Overview of ZA028MDCM1 by Mallory Sonalert Products Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA028MDCM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4486
|
Newark | Transducer, Alarm, 85Dba, 28V, Panel, Transducer Function:Alarm, Supply Voltage Min:16Vdc, Supply Voltage Max:28Vdc, Tones:Chime, Sound Level Spl:85Dba, Current Rating:40Ma, Resonant Frequency:3.3Khz, Transducer Mounting:Panel Rohs Compliant: Yes |Mallory ZA028MDCM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0900 / $88.2900 | Buy Now |
DISTI #
458-1286-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7 In Stock |
|
$34.1162 / $44.5700 | Buy Now |
DISTI #
539-ZA028MDCM1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 16 to 28 VDC 3300 +/- 500 Hz RoHS: Compliant | 0 |
|
$34.1100 / $46.8300 | Order Now |
DISTI #
70979043
|
RS | 22MM BUZZER 16-28VDC 75-85DB PNL MNT CHIME ROHS CUL | Mallory Sonalert ZA028MDCM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.6300 / $88.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$72.0800 | Buy Now |
|
Onlinecomponents.com | BUZZER 16-28VDC 75-85DB PNL MNT CHIME RoHS: Compliant |
3 In Stock |
|
$40.4300 / $49.6500 | Buy Now |
DISTI #
29447154
|
Verical | Audio Indicator Piezo 16VDC 28VDC 40mA 75dBA 2800Hz to 3800Hz Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1824 | Americas - 3 |
|
$1.8200 | Buy Now |
DISTI #
51567831
|
Verical | Audio Indicator Piezo 16VDC 28VDC 40mA 75dBA 2800Hz to 3800Hz Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1505 | Americas - 2 |
|
$62.8481 | Buy Now |
DISTI #
000000000003920859
|
Sager | Piezo Buzzers & Audio Indicators 16 to 28 VDC 3300 +/- 500 Hz Min Qty: 1 | 0 |
|
$67.2700 / $69.1100 | Buy Now |
|
Master Electronics | BUZZER 16-28VDC 75-85DB PNL MNT CHIME RoHS: Compliant |
3 In Stock |
|
$40.4300 / $49.6500 | Buy Now |
Part Details for ZA028MDCM1
ZA028MDCM1 CAD Models
ZA028MDCM1 Part Data Attributes
|
ZA028MDCM1
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
ZA028MDCM1
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |