Part Details for ZA028LDMT6 by Mallory Sonalert Products Inc
Overview of ZA028LDMT6 by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA028LDMT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W0979
|
Newark | 22Mm 16-28Dc 85-95Db Multi Cul Rohs Stk |Mallory ZA028LDMT6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3100 / $99.2900 | Buy Now |
DISTI #
ZA028LDMT6-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0600 | Buy Now |
DISTI #
539-ZA028LDMT6
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22MM 16-28DC 85-95DB MULTI CUL ROHS STK$ RoHS: Compliant | 8 |
|
$44.9000 / $79.4700 | Buy Now |
DISTI #
70979032
|
RS | 22MM BUZZER 16-28 VDC 85-95DB PNL MNT CONT, SLOW PULSE, FAST PULSE, FAST SIREN | Mallory Sonalert ZA028LDMT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$108.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$86.4900 | Buy Now |
|
Onlinecomponents.com | BUZZER 16-28 VDC 85-95DB PNL MNT CONT,SLOW PULSE,FAST PULSE, FAST SIREN RoHS: Compliant | 0 |
|
$51.0800 / $62.7100 | Buy Now |
DISTI #
000000000003920836
|
Sager | Piezo Buzzers & Audio Indicators 22MM 16-28DC 85-95DB MULTI CUL ROHS STK$ Min Qty: 1 | 0 |
|
$80.7200 / $82.9300 | Buy Now |