Part Details for ZA028LADL1 by Mallory Sonalert Products Inc
Overview of ZA028LADL1 by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA028LADL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5187
|
Newark | 22Mm 16-28Acdc 85-95Db 10Se Cul Roh Stk |Mallory ZA028LADL1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3600 / $99.3500 | Buy Now |
DISTI #
ZA028LADL1-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9260 | Buy Now |
DISTI #
539-ZA028LADL1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 10 SEC DELAY 85-95 dB 16-28 V RoHS: Compliant | 0 |
|
$44.9200 / $80.2200 | Order Now |
DISTI #
70979023
|
RS | 22MM BUZZER 16-28VAC 85-95DB PNL MNT 10S DELAY ON ROHS CUL | Mallory Sonalert ZA028LADL1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$106.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$86.5400 | Buy Now |
|
Onlinecomponents.com | BUZZER 16-28VAC 85-95DB PNL MNT 10S DELAY ON RoHS: Compliant | 0 |
|
$51.1000 / $62.7400 | Buy Now |
DISTI #
000000000003920812
|
Sager | Piezo Buzzers & Audio Indicators 10 SEC DELAY 85-95 dB 16-28 V Min Qty: 1 | 0 |
|
$80.7700 / $82.9800 | Buy Now |